TE Connectivity 3-1617118-4

Relay, 1 Form C (no/nc), 5 V (DC), 50 Ω, 1 A, 28 V (DC), 115 V (AC), Monostable, 3-1617118-4
$ 101.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1617118-4.

IHS

Datasheet4 pages1 year ago

Electro Sonic

JRH Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 3-1617118-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2020-09-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1617162-6
Signal Relay MIL-R-39016/24 SPDT 1A 5VDC 50Ohm PC Pins Through Hole
TE Connectivity6-1393779-9
Electromechanical Relay SPDT 2A 5VDC 55Ohm Through Hole
TE Connectivity4-1617118-9
Single Pole Electrically Held Electromechanical Relay SPDT 1A 5VDC 63Ohm Through Hole
RELAY GEN PURPOSE SPDT 1A 5VDC / General Purpose Relay SPDT (1 Form C) Through Hole
5ms 5ms 1A 60V 5V SPDT(1 Form C) 167¦¸ 30mA 125V DIP 12.5mm*7.5mm*10mm
PanasonicHY1Z-5V
Signal Relay 5VDC 125Ohm 1A SPDT(12x7.4x10.1)mm THT Non Polarized Relay

Descriptions

Descriptions of TE Connectivity 3-1617118-4 provided by its distributors.

Relay, 1 Form C (NO/NC), 5 V (DC), 50 Ω, 1 A, 28 V (DC), 115 V (AC), monostable, 3-1617118-4
Power/Signal Relay, 1 Form C, SPST-CO, Momentary, 5VDC (Coil), 500mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, Panel Mount
Relays, Electromagnetic, Established Reliability, SPDT, Low Level to 1 Ampere with Internal Diodes for Coil Transient Suppression and Polarity Reversal Protection
Special Order: J1MACDD-5XPS = M39016/24-031P Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Non-Polarized, Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 1 A General Purpose Signal Relay DC Non-Polarized, Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: 3-1617118-4 | Internal Number: 3-1617118-4 | Alias Number: J1MACDD-5XPS | TE Connectivity | CII

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • J1MACDD-5XPS
  • J1MACDD5XPS