TE Connectivity 3-1571551-2

Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Box/Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1571551-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet1 page17 years ago

IHS

Master Electronics

TE Connectivity

Electro Sonic

CAD Models

Download TE Connectivity 3-1571551-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.88
Stock
1
242
Authorized Distributors
2
2
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
40
40
Number of Rows
2
2
Mount
Through Hole
Through Hole, Vertical
Termination
Through Hole
Solder, Through Hole
Orientation
-
Straight
Contact Plating
Tin
Gold, Lead, Tin
Housing Material
Polyester
Polyester
Contact Material
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2019-08-23
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of TE Connectivity 3-1571551-2 provided by its distributors.

Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Box/Tube
AUGAT 500 Series DIP Socket with Four-Fingered Contact Closed Frame 40-Positon Gold Flash Plating
540-AG11D-ESL-LF=500 DIP,GF/SN
IC Socket, DIP40, 40 Contact(s)
IC&Component Sockets 500 DIP GF/SN
540-AG11D-ESL-LF=500 DIP,GF/SN DIP Socket Type:Closed Frame;Contact Fabrication:Stamped & Formed;Number of Positions:40;Profile:Standard;Row-to-Row Spacing:.6 in Closed Frame Stamped & Formed 40 Standard | Dip Socket | Alias Number: 540-AG11D-ESL-LF | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 540-AG11D-ESL-LF