TE Connectivity 3-1462039-0

Relay, 2 Form C (no/nc), 5 V (DC), 500 Ω, 2 A, 220 V (DC), 250 V (AC), Monostable, 3-1462039-0
$ 3.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1462039-0.

IHS

Datasheet5 pages1 year ago

Upverter

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-47.26%

CAD Models

Download TE Connectivity 3-1462039-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity2-1462039-9
Relay, 2 Form C (NO/NC), 5 V (DC), 500 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 2-1462039-9
TE Connectivity2-1462039-7
Im22Gr=Im Relay 50Mw 4.5V/ Rel Rohs Compliant: Yes |Axicom Te Connectivity 2-1462039-7
TE Connectivity2-1462039-8
Rf Relay, 2 Form C, Dpdt, Momentary, 0.011A (Coil), 4.5Vdc (Coil), 50Mw (Coil), 2A (Contact),

Descriptions

Descriptions of TE Connectivity 3-1462039-0 provided by its distributors.

Relay, 2 Form C (NO/NC), 5 V (DC), 500 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 3-1462039-0
Signal Relay, Dpdt, 2A, 250Vac, Th; Coil Voltage:5Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Im Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:250V Rohs Compliant: Yes |Axicom Te Connectivity 3-1462039-0
Switching Current A = 2 / Switching Voltage - DC V = 220 / Switching Voltage - AC V = 250 / Termination Type = Radial Leads / Series = IM / Relay Type = Monostable / Width mm = 6 / Switching Power W = 60 / Switching Power VA = 62.5 / Length mm = 10 / Height mm = 5.65 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 5 / Coil Resistance Ohm = 500
IM23TS=IM RELAY 50 MW 5 V Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 50 mW Isolation (HF Parameter): -18.8dB @ 900MHz -37dB @ 100MHz Insertion Loss (HF Parameter): -.03dB @ 100MHz -.33dB @ 900MHz Standard Signal Relay 2 Form C & 2 Co Cont | 220 VDC 250 VAC 50 mW -18.8dB @ 900MHz | Part Number: 3-1462039-0 | Internal Number: 3-1462039-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty