TE Connectivity 3-1437558-7

Switch Toggle ON OFF ON 3PDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
$ 19.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1437558-7.

IHS

Datasheet4 pages1 year ago
Datasheet21 pages21 years ago

Farnell

Sager Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity3-1437558-7
Switch Toggle ON OFF ON 3PDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads

Descriptions

Descriptions of TE Connectivity 3-1437558-7 provided by its distributors.

Switch Toggle ON OFF ON 3PDT Long Bat Lever Wire Lug 6A 250VAC 28VDC Panel Mount with Threads
Toggle Switch, Baton, Wire Lug, 6 AMP, 3PDT, On-Off-On, Green Series | TE Connectivity MTA306E
Toggle Switch; Switch Operation:On-Off-On; Contact Configuration:3Pdt; Illumination:Non Illuminated; Product Range:-; Contact Current Max:6A; Switch Mounting:Through Hole; Contact Voltage Ac Nom:125V; Switch Terminals:Solder Rohs Compliant: No |Alcoswitch Te Connectivity MTA-306E
Special Order: MTA306E=(MSTA) SW TOG 3PDT Configuration (Pole-Throw): Three Pole - Double Throw Bushing Thread Size: 1/4-40 Sealed Device: Yes Contact Base Material: Copper Alloy Switch Contact Plating Material: Gold Flash over Silver Three Pole - Double Throw 1/4-40 Copper Alloy | Toggle Switch | Part Number: MTA306E | Internal Number: 3-1437558-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1437558-7 .
  • MTA-306E
  • MTA306E