TE Connectivity 3-1437531-8

Conn DIP Socket SKT 14 POS 2.54mm Solder RA Thru-Hole Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1437531-8.

IHS

Datasheet3 pages10 years ago

Master Electronics

Jameco

CAD Models

Download TE Connectivity 3-1437531-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.903
Stock
3,488
29,001
Authorized Distributors
2
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
2
2
Mount
Through Hole
Horizontal, Through Hole
Termination
Solder
Through Hole
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Gold, Tin
Housing Material
-
Thermoplastic
Contact Material
Copper
Copper

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-12-17
LTD Date2017-03-17

Descriptions

Descriptions of TE Connectivity 3-1437531-8 provided by its distributors.

Conn DIP Socket SKT 14 POS 2.54mm Solder RA Thru-Hole Tube
14 Position 7.62 mm Row Spacing 2.54 mm Centerline Through Hole Dip Socket
IC Socket, DIP14, 14 Contact(s)
CONN IC DIP SOCKET 14POS GOLD
514-AG7D=SOCKET ASSY <AZ
514-AG7DSOCKET ASSY

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 314375318