TE Connectivity 3-1437356-0

Ribbon Cable, 10 Core, 28AWG, 300V, 100M
$ 65.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1437356-0.

Electro Sonic

Datasheet3 pages1 year ago
Datasheet1 page12 years ago

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2020-10-12
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-10-19
LTD Date2022-10-26
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity7-1437356-4
171G Series 1.27 mm IDC Flat Ribbon Cable 28 AWG 16-Way 300 Vrms PVC Blue 100m Reel
TE Connectivity9-1437356-2
Cable Ribbon 20Conductors 28AWG 100m Tin Plated Copper 300V 2A Blue Reel
TE Connectivity9-1437357-0
171G Series 1.27 mm IDC Flat Ribbon Cable 28 AWG 40-Way 300 Vrms PVC Blue 100m Reel
Amphenol191-2801-126
MULTICONDUCTOR CABLE, 26C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA
Amphenol Spectra-Strip191-2801-110
Flat Cable 10Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V 1A
Amphenol191-2801-120
MULTICONDUCTOR CABLE, 20C, 28AWG, 7X36, TC, PVC INS, GRAY RIBBON CABLE, UL / CSA

Descriptions

Descriptions of TE Connectivity 3-1437356-0 provided by its distributors.

RIBBON CABLE, 10 CORE, 28AWG, 300V, 100M
Wire And Cable, 10 Conductor(s), 28AWG, 300V, Flat Cable
RIBBON CABLE ANSLEY 171 10P 1.27MM 100M
Flat Cable 10Conductors 28AWG 100m Blue 300VAC Reel
RIBBON & FLAT CABLE171-10G100M=1
TE CONNECTIVITY/AMP BRAND 43989868
RIBBON CABLE, 10 CORE, 28AWG, 300V, 100M; Cable Shielding: Unscreened; No. of Cores: 10Core; Wire Gauge: 28AWG; Conductor Area CSA: 0.08mm²; Reel Length (Imperial): 328ft; Reel Length (Metric): 100m; Jacket Colour: Blue; Cable Width: 12.7mm; No. of Max Strands x Strand Size: 7 x 36AWG; Pitch Spacing: 1.27mm; Voltage Rating: 300V; Conductor Material: Tinned Copper; Jacket Material: PVC; Ribbon Cable Type: Flat Ribbon Cable; Product Range: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171-10G100M