TE Connectivity 3-1419124-6

Electromechanical Relay DPST-NO 3A 12VDC 270Ohm Through Hole
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1419124-6.

IHS

Datasheet4 pages1 year ago

element14 APAC

TE Connectivity

Arrow Electronics

CAD Models

Download TE Connectivity 3-1419124-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2020-06-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-10-31
LTD Date2023-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Power Relay 12VDC 5A DPST-NO(24x12x25)mm THT
PanasonicJW2ASN-DC12V
Relay Power General Purpose DPST 250VAC 12VDC PC Pins Through Hole Carton/Case
Compact Power Relay, 2 Form A, 5A 250VAC 5A 30VDC, Class B Coil
Power Relay 12VDC 5A DPST-NO(29x12.8x16.5)mm THT
PanasonicALA2PF12
Power Relay 12VDC 5A DPST-NO (24mm 12mm 25mm) THT
Power Relay 9VDC 7A DPST-NO(29x12.8x16.5)mm THT

Descriptions

Descriptions of TE Connectivity 3-1419124-6 provided by its distributors.

Electromechanical Relay DPST-NO 3A 12VDC 270Ohm Through Hole
Power/Signal Relay, 2 Form A, Momentary, 12VDC (Coil), 540mW (Coil), 3A (Contact), 30VDC (Contact), Panel Mount
Osa-Sh-212Dm3,000M Rohs Compliant: Yes |Oeg Te Connectivity OSA-SH-212DM3,000M
Cross Referenced to TE CONNECTIVITY - Part AMP3-1419124-6
Printed Circuit Board Relays DPST-NO 3A 12VDC SLD
Industrial Relays (General Purpose)
Reinforced PCB Relays up to 16A
APPLIANCE MINIATURE PCB RELAYS
RELAY, DPST-NO, 125VAC, 30VDC, 3A; Contact Configuration:DPST-NO; Coil Voltage:12VDC; Contact Current:3A; Product Range:OSA Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:125VAC; Relay T

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OSA-SH-212DM3,000M