Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JW2ASN-DC12V

Relay Power General Purpose DPST 250VAC 12VDC PC Pins Through Hole Carton/Case
$ 2.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JW2ASN-DC12V.

IHS

Datasheet9 pages9 years ago

Electro Sonic

Panasonic

Future Electronics

Newark

Inventory History

3 month trend:
-25.76%

CAD Models

Download Panasonic JW2ASN-DC12V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-09-02
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Compact Power Relay, 2 Form A, 5A 250VAC 5A 30VDC, Class B Coil
PanasonicALA2PF12
Power Relay 12VDC 5A DPST-NO (24mm 12mm 25mm) THT
PanasonicALA2PF24
Power/Signal Relay, DPST, Momentary, 0.022A (Coil), 24VDC (Coil), 530mW (Coil), DC Input, AC Output

Descriptions

Descriptions of Panasonic JW2ASN-DC12V provided by its distributors.

Relay Power General Purpose DPST 250VAC 12VDC PC Pins Through Hole Carton/Case
Electromechanical Relay 12VDC 270 Ohm 5A DPST-NO (28.6x12.8x20)mm THT Power Relay
Relay, Spdt, 277Vac, 30Vdc, 5A; |Panasonic JW2ASN-DC12V
JW Series 5A DPST 12 VDC Through Hole Sealed Non-Polarized Miniature Power Relay
Power/Signal Relay, DPST, Momentary, 0.044A (Coil), 12VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output
RELAY, SPDT, 277VAC, 30VDC, 5A; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 5A; Product Range: JW Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 277VAC; Relay Terminal

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JW2ASNDC12V