Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 178216-2

Conn Shrouded Header (4 Sides) HDR 12 POS 3.81mm Solder RA Thru-Hole Tube
$ 9.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 178216-2.

TE Connectivity

Technical Drawing1 page1 year ago
Technical Drawing1 page16 years ago
Datasheet131 pages4 years ago
Datasheet51 pages13 years ago
Datasheet12 pages16 years ago

IHS

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-18.56%

CAD Models

Download TE Connectivity 178216-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity178216-5
Header 12-Pin 3.81mm Pitch Detent Lock 8A 2μm Tin Black TH 15.02mm L × 33.53mm H
TE Connectivity178216-3
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal
TE Connectivity1-770186-1
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 178216-2 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 12 POS 3.81mm Solder RA Thru-Hole Tube
PCB Mount Header, Horizontal, Wire-to-Board, 12 Position, 3.81 mm [.15 in] Centerline, Fully Shrouded, Gold, Dynamic 3000 Series
DYNAMIC 3400 HDR H 12P ASSY; Pitch Spacing:3.81mm; No. of Contacts:12Contacts; Gender:Header; Product Range:Dynamic D-3400F Series; Contact Termination Type:Through Hole; No. of Rows:4Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)
Special Order: DYNAMIC 3400 HDR H 12P ASSY PdNI & Au PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 4 Centerline (Pitch): 3.81 mm PCB Mount Header Horizontal Wire-to-Board 4 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 178216-2 | Internal Number: 178216-2 | 3.81 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 178216-2 .