Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1462051-2

Signal Relay, 5 VDC, SPDT, 2 A, HF3, Surface Mount, Non Latching
$ 11.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1462051-2.

IHS

Datasheet5 pages2 years ago

Farnell

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-8.76%

CAD Models

Download TE Connectivity 1462051-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1462050-2
Electromechanical Relay 5VDC 178Ohm 2A SPDT (14.6x9.4x10)mm SMD Signal Relay
TE Connectivity1-1462051-2
Electromechanical Relay 5VDC 178Ohm 2A SPDT (14.6x9.4x10)mm SMD Signal Relay
TE Connectivity1-1462051-6
Electromechanical Relay 4.5VDC 145Ohm 2A SPDT (14.6x9.4x10)mm SMD Signal Relay

Descriptions

Descriptions of TE Connectivity 1462051-2 provided by its distributors.

Signal Relay, 5 VDC, SPDT, 2 A, HF3, Surface Mount, Non Latching
Electromechanical Relay SPDT 2A 5VDC 178Ohm Surface Mount
Avnet Japan
Signal Relay 5VDC 2A SPDT(14.6x9.4x10)mm SMD
TE Connectivity High frequency relay, Maximum coil frequency3GHz, coil voltage5V DC, SPDT, Coil power140mW, gold contacts
RF Relay, 1 Form C, SPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 3000MHz, DC Input, Random, AC/DC Output, Panel Mount
SIGNAL RELAY, SPDT, 5VDC, 2A, SMD; Coil Voltage: 5VDC; Contact Configuration: SPDT; Contact Current: 2A; Product Range: HF3 Series; Relay Mounting: SMD; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VAC: 250V; Contact Voltage VDC: 220V; Contact Material: Silver; Coil Resistance: 178ohm
HF3 53 = 50OHM 140MW 5V MONO Relay & Contactor Type: RF Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 2 A RF Relay DC Monostable 1 Form C SPDT-CO | Signal Relays: Smt & PCB Mount & 2 Amp | Part Number: 1462051-2 | Internal Number: 1462051-2 | Alias Number: HF353 | TE Connectivity | Axicom
Coil Resistance Ohm = 178 / Coil Type = DC / Coil Voltage V = 5 / Contact Configuration = 1CO / Termination Type = Gull Wing Terminal / Width mm = 7.2 / Relay Type = Monostable / Series = HF3 / Length mm = 14.6 / Switching Power VA = 62.5 / Height mm = 10 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty