TE Connectivity 3-1393767-7

Power Relay 115VAC 9KOhm 3A 4PDT(29.59x18.67x30.15)mm THT General Purpose Relay
$ 77.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393767-7.

TE Connectivity

Datasheet38 pages6 years ago
Datasheet38 pages6 years ago

JRH Electronics

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+3.38%

CAD Models

Download TE Connectivity 3-1393767-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2025-04-28
LTD Date2025-05-06
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

HC Series 3 A 4PDT 115 VAC Through Hole Miniature General Purpose Power Relay
Relays 115VAC 3A 4PDT-MBB(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
TE ConnectivityR10-E1P4-V700
Relay; 3 A; 24 VDC; 4 Form C, 4PDT, 4 C/O; UL Recognized, CSA Certified
TE ConnectivityR10-E1Y4-V700
RELAY, E-MECH,4PDT,2A, CTRL-V 3-115DC, VOL-RTG 120/28AC/DC,16 PIN, R10 SERIES
TE ConnectivityR10-E1P4-V185
Power Relay 12VDC 3A 4PDT(24.1x18.67x30.2)mm Socket
TE ConnectivityR10-E2P4-V700
Power Relay 24VDC 3A 4PDT(24.1x18.7x30.2)mm THT

Descriptions

Descriptions of TE Connectivity 3-1393767-7 provided by its distributors.

Power Relay 115VAC 9KOhm 3A 4PDT(29.59x18.67x30.15)mm THT General Purpose Relay
Electromechanical Relay 4PDT 3A 115VAC 9KOhm Plug-In
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1500mW (Coil), 3A (Contact), AC Input, AC/DC Output, Panel Mount
Relay, R10-E2Y4-115V=R10 | TE Connectivity R10-E2Y4-115V
Industrial Relays 4Pdt 115Vac 3A |Te Connectivity Amp 3-1393767-7
RELAY GEN PURPOSE 4PDT 3A 115V
Power Relays, Industrial Panel Plug-In, Monostable, AC, 9000 Ω Coil Resistance, Sensitive Version, 115 VAC Coil Voltage, Potter & Brumfield R10

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • R10-E2Y4-115V