TE Connectivity 3-1393763-0

V23100-V4 Series Reed Relay with Diode 1-Form A CO 12 VDC 500 Ohm 288 mW 8-Pin DIP-High
$ 22.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393763-0.

IHS

Datasheet5 pages1 year ago
Datasheet4 pages15 years ago

Electro Sonic

Master Electronics

TE Connectivity

Newark

CAD Models

Download TE Connectivity 3-1393763-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 5 days ago)
LTB Date2025-09-30
LTD Date2025-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / P&BJWD-172-7
Electromechanical Relay SPDT 0.5A 12VDC 500Ohm Through Hole
TE Connectivity5-1393779-8
Electromechanical Relay SPDT 2A 12VDC 700Ohm Through Hole
TE Connectivity7-1393779-1
SPDT-CO PCB Mount Non-Latching Relay PCPin; 1 A; 12V dc

Descriptions

Descriptions of TE Connectivity 3-1393763-0 provided by its distributors.

V23100-V4 Series Reed Relay with Diode 1-Form A CO 12 VDC 500 Ohm 288 mW 8-Pin DIP-High
Electromechanical Relay SPDT 0.25A 12VDC 500Ohm Through Hole
Reed Relays 12VDC 500Ohm 0.25A SPDT (( 19.3mm 7.5mm)) THT Dry
Dry Reed Relay, 1 Form C, SPDT, BBM, 0.024A (Coil), 288mW (Coil), 0.25A (Contact), 175VDC (Contact), DC Input, Random, AC/DC Output
Reed Relay, Spdt, 1A, 200V, Through Hole; Contact Configuration:Spdt; Coil Voltage:12Vdc; Product Range:V23100 -V4 Series; Relay Mounting:Through Hole; Coil Resistance:500Ohm; Switching Current Max:1A; Switching Voltage Max:200V; Rohs Compliant: Yes |Axicom Te Connectivity 3-1393763-0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 313937630
  • V23100-V4312-C010
  • V23100V4312C010