TE Connectivity 3-1393253-2

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 15 A, 2 Poles, 277 VAC
$ 145.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393253-2.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

element14 APAC

Farnell

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-49.34%

CAD Models

Download TE Connectivity 3-1393253-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-02-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Sensata / AirpaxIEGX11-1-61-17.0-03-V
Magnetic Circuit Breaker
Sensata / AirpaxIEGH66-1-62-18.0-01-V
Circuit Breaker Hydraulic Magnetic 2Pole 18A
Sensata / AirpaxT29-7721-1
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 15A 125VAC 32VDC TOGGLE 2 POLE
Carling TechnologiesBA2-B0-34-615-121-D
Supplementary Hydraulic Magnetic Breaker 15 A 2P -
Carling TechnologiesCA2-B0-34-615-121-D
Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC/80VDC
Carling TechnologiesCX2-B0-14-615-22A-13G
Magnetic Hydraulic Circuit Breaker CX Series 2Pole 15A Medium Delay Handle Type One Per Pole Actuator Panel Mount

Descriptions

Descriptions of TE Connectivity 3-1393253-2 provided by its distributors.

Circuit Breaker, Magnetic Hydraulic, Toggle, Panel, Series Trip, 15 A, 2 Poles, 277 VAC
Supplementary Hydraulic Magnetic Breaker 15 A 2P - 3-1393253-2
CIRCUIT BREAKER MAGNETIC HYDRAULIC 2POLE 15A 415VAC 4PIN
Circuit Breaker Hyd/Mag Togl 15A Panel 2 Pole Vol-Rtg 277VAC | TE Connectivity W68-X2Q12-15
Magnetic Circuit Breaker, 2 Pole(s), 15A, 277VAC, Panel Mount
CIRCUIT BREAKER, HYDROMAGNETIC, 2P, 277V, 15A; Product Range: W6 Series; Current Rating: 15A; No. of Poles: 2 Pole; Input Voltage VAC: 277V; Interrupting Capacity: 5kA; Trip Time: 20s; Dielectric Strength: 1 20M7055
Circuit Breaker, Hydromagnetic, 2P, 277V, 15A; Tensión De Entrada Vac:277V; No. De Polos:2 Polos; Intensidad Nominal:15A; Capacidad De Interrupción:5Ka; Rigidez Dieléctrica:1.5Kv; Tiempo De Disparo:20S; Rango De Producto:Serie W6 |Potter&brumfield Te Connectivity W68-X2Q12-15
W68-X2Q12-15=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 277 VAC Magnetic Series Trip Without White | Circuit Breaker | Part Number: W68-X2Q12-15 | Internal Number: 3-1393253-2 | Alias Number: W68X-2Q12-15 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • W68-X2Q12-15
  • W68-X2Q1215
  • W68X-2Q12-15
  • W68X2Q1-2-15
  • W68X2Q12-15
  • W68X2Q1215