Carling Technologies BA2-B0-34-615-121-D

Supplementary Hydraulic Magnetic Breaker 15 A 2P -
$ 49.426
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Carling Technologies BA2-B0-34-615-121-D.

IHS

Datasheet19 pages3 years ago

Farnell

Master Electronics

element14 APAC

DigiKey

Inventory History

3 month trend:
+28.73%

Supply Chain

Introduction Date2022-08-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sensata / AirpaxPP21-2-15.0A-OA-S
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 15A 250VAC 65VDC PUSH-PULL PLUNGER UL1077
Sensata / AirpaxR21-4-15.0A-B161CV-V
Circuit Breaker Magnetic 2Pole 15A
Sensata / AirpaxAPL11-1REG4-64F-153
Circuit Breaker Magnetic Circuit Protectors 2Pole 15A
Carling TechnologiesCA2-B0-34-615-121-D
Circuit Breaker Hydraulic Magnetic 2Pole 15A 250VAC/80VDC
Carling TechnologiesAA1-B0-34-615-3B1-C
Circuit Breaker,Magnetic/Hydraulic,Handle,15A,Panel,1 Pole,Vol-Rtg 277/80VAC/VDC
Carling TechnologiesBA1-B0-34-615-121-D
Circuit Breaker Hydraulic Magnetic 1Pole 15A 250VAC/80VDC

Descriptions

Descriptions of Carling Technologies BA2-B0-34-615-121-D provided by its distributors.

Supplementary Hydraulic Magnetic Breaker 15 A 2P -
Magnetic Circuit Breaker, 2 Pole(s), 15A, 277VAC, 80VDC, Panel Mount
Hydraulic/Magnetic Circuit Breakers 15 A TWO POLE
Circuit Breaker, 15 A, 277 VAC, 2, Series Trip, 50/60 Hz, 0.11 in., 0.287 in.
Circuit Breakers 2-pole, Handle, 15 amp circuit breaker, Push-On 0.250 Tab (Q.C.) terminals, UL 1077 Recognized CSA Accepted VDE Certified to IEC/EN 60934
Circuit Breaker, Hydromagnetic, 2P, 277V, 15A; Product Range:b Series; Current Rating:15A; No. Of Poles:2 Pole; Input Voltage Vac:277V; Interrupting Capacity:5Ka; Trip Time:20S; Dielectric Strength:3.75Kv; Voltage Ac:277V Rohs Compliant: Yes

Manufacturer Aliases

Carling Technologies has several brands around the world that distributors may use as alternate names. Carling Technologies may also be known as the following names:

  • CARLING TECHNOLOGIES INC
  • CARLING TECH
  • CARLING TECHNOLOGIES LIMITED
  • CARLING SWITCH
  • CARLING TECHNOLOGIES ASIA-
  • CARLING TECHNOLOGI
  • CARLING TECHNOLOGIES - LITTELFUSE
  • CARLINGSW
  • CARLING TECHNOLOGIES ASIA LTD
  • Carling Technologies Incorpora
  • CARLING TECHNOLOGIES ASIA- PAC
  • Carlingswitch - Carling Technologies
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITED
  • CARLINGSWITCH (USE CARLING TECHNOLOGIES)
  • CARLINGSWITCHINC
  • CARLING TECHNOLOGIES CO LTD
  • CARLING(RoHS)
  • Carling Technologies / Carlingswitch
  • CARLING TECHNOLOGIES ASIA-PACIFIC LIMITE
  • CARLING TECH(RoHS)
  • Carling Technologies Incorporated
  • CARLING TECHNOLOGIES;EATON
  • CARLINGTE
  • CARLINGSWI
  • CARLING TECHNOLOGIES LIMI