TE Connectivity 3-1393144-5

Power Relays; Industrial Panel Plug-In; K10; 2 Pole; Bracket, Panel Mount; 3-1393144-5
$ 39.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393144-5.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages7 years ago
Datasheet5 pages9 years ago

Electro Sonic

IHS

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+2.91%

CAD Models

Download TE Connectivity 3-1393144-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2010-09-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityK10P-11A15-24
Relay, 2 Form C (NO/NC), 24 V (AC), 160 Ω, 15 A, 120 V (AC), monostable, 4-1393144-1
TE Connectivity / P&BK10P-11A55-24
Power Relay 24VAC 15A DPDT(28.17x21.84x35.56)mm THT Medical
TE Connectivity / P&BPCLH-203A1S,000
PCLH Series Miniature Power Relay 2-Pole 2-Form C 24 VAC 160 Ohm 1.4 VA Silver Cadmium Oxide
TE Connectivity1415002-1
Electromechanical Relay 24VAC 192Ohm 24A DPDT( (28mm 22.5mm 35mm)) Plug-In Industrial Relay

Descriptions

Descriptions of TE Connectivity 3-1393144-5 provided by its distributors.

Power Relays; Industrial Panel Plug-In; K10; 2 Pole; Bracket,Panel Mount; 3-1393144-5
Power/Signal Relay 2 Form C Dpdt Momentary 1250Mw |Potter&brumfield Te Connectivity K10P-11AT5-24
Electromechanical Relay DPDT 15A 24VAC 160Ohm Flange Mount
General Purpose power Relay DPDT 24VDC 15A -
Power/Signal Relay, 2 Form C, DPDT, Momentary, 1200mW (Coil), 15A (Contact), 30VDC (Contact), AC Input, AC Output, Panel Mount
Power Relays, Industrial Panel Plug-In, Monostable, AC, 1.25 VA Coil Power Rating AC, 160 Ω Coil Resistance, Potter & Brumfield K10
RELAY, DPDT, 120VAC, 30VDC, 15A; Contact Configuration: DPDT; Coil Voltage: 24VAC; Contact Current: 15A; Product Range: K10 Series; Relay Mounting: Panel Mount; Coil Type: Non Latching; Contact Voltage VAC: 120V; Contact Voltag
K10P-11AT5-24=K10/K20 Relay & Contactor Type: General Purpose Power Relay Current Type: AC Coil Magnetic System: Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 15 A General Purpose Power Relay AC Monostable 2 Form C DPDT-CO | Electromechanical Relay | Part Number: K10P-11AT5-24 | Internal Number: 3-1393144-5 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • K10P-11AT5-24
  • K10P11AT5-24