TE Connectivity 293387-4

Necto Series 125V 2-Position Crimp Outlet Housing SSL Connector Cable Mount
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 293387-4.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Supply Chain

Introduction Date2017-02-27
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity293387-1
Lighting Connectors Out Mini Hvl 7.5Mm Hv-3 |Amp Te Connectivity 293387-1
TE Connectivity293387-2
Lighting Connectors Out Mini Hvl 7.5Mm Hv-4 |Amp Te Connectivity 293387-2
TE Connectivity174460-1
Rectangular Connector Housings; 174460-1; TE CONNECTIVITY; 1; 2; 2; Yes
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.155 inch Pitch, Crimp Terminal, Locking
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing Power Receptacle 2 Position 3.96 mm Straight Cable Mount Bag

Descriptions

Descriptions of TE Connectivity 293387-4 provided by its distributors.

Necto Series 125V 2-Position Crimp Outlet Housing SSL Connector Cable Mount
Nector S Outlet Lv-2 White |Amp Te Connectivity 293387-4
Conn Housing RCP 1 POS 3.6mm Crimp ST Cable Mount White
Lighting Connectors OUT MINI HVL 7.5mm LV-2
CONN SSL OUTLET HSG 2POS 3.6MM
NECTOR S OUTLET LV-2 WHITE Connector System: Wire-to-Wire Number of Positions: 2 Sealable: No Connector & Contact Terminates To: Wire & Cable Operating Voltage: 125 VAC Wire-to-Wire 2 Wire & Cable | Plug & Socket Lighting Connector Accessories | Part Number: 293387-4 | Internal Number: 293387-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty