TE Connectivity 292250-5

CT P/HDR BOX H ASSY 5P W/KINK, PCB Headers and Receptacles | TE Connectivity 292250-5
$ 0.406
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292250-5.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Farnell

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.88%

CAD Models

Download TE Connectivity 292250-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-04-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity292253-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
Molex 89401-0510 2.00mm Pitch Wire-to-Board Header, Right-Angle, 5 Circuits
Pin Header, Wire-to-Board, 2 mm, 1 Rows, 5 Contacts, Through Hole Straight, Micro-Latch 53253
TE Connectivity292161-5
Post Header Assembly, 5 Position, Vertical, 2mm Pitch, DIP Standard Type
Conn Shrouded Header (4 Sides) HDR 5 POS 2mm Solder ST Top Entry Thru-Hole MicroBlade
TE Connectivity292132-5
CONN HEADER VERT 5POS 2MM / Connector Header Through Hole 5 position 0.079" (2.00mm)

Descriptions

Descriptions of TE Connectivity 292250-5 provided by its distributors.

CT P/HDR BOX H ASSY 5P W/KINK, PCB Headers and Receptacles | TE Connectivity 292250-5
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CT P/HDR BOX H ASSY 5P W/KINK; Pitch Spacing:2mm; No. of Contacts:5Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Solder; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (27-Jun-2018)
CT P/HDR BOX H ASSY 5P W/KINK PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292250-5 | Internal Number: 292250-5 | 2 mm | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292250-5 .