TE Connectivity 292207-4

Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder ST Top Entry Thru-Hole Box/Tray
$ 0.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292207-4.

Sager Electronics

Technical Drawing2 pages7 years ago

Farnell

IHS

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-2.07%

CAD Models

Download TE Connectivity 292207-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity292206-4
4-Pin Header 1.5mm 1 Detent Lock 2A Tin Gray TH 8.4836mm × 4.8768mm × 8.4328mm
TE Connectivity292207-3
HEADER, CONN, WIRE TO BOARD, PCB PLUG,3 CONT, THRU-HOLE, MINI CT SERIES,28-26 AWG
TE Connectivity292207-5
5-Pin Header 1.5mm Pitch Detent Lock 2A 1μm Tin Gray TH 10mm × 4.7mm × 4.7mm
HIROSE ELECTRICDF13-4P-1.25DSA(50)
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
Conn Shrouded Header (4 Sides) M 4 POS 1.25mm Solder ST Top Entry Thru-Hole Tube
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 4 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of TE Connectivity 292207-4 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 4 POS 1.5mm Solder ST Top Entry Thru-Hole Box/Tray
HEADER, CONN, WIRE TO BOARD, PCB PLUG,4 CONT, THRU-HOLE, MINI CT SERIES,28-26 AWG
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, 4POS, 1ROW, 1.5MM; Pitch Spacing:1.5mm; No. of Contacts:4Contacts; Gender:Header; Product Range:AMP Mini CT Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:-; SVHC:No SVHC (27-Jun-2018)
MINI CT SGL DIP V 4P NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 1.5 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292207-4 | Internal Number: 292207-4 | 1.5 mm | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292207-4 .