TE Connectivity 292206-4

4-Pin Header 1.5mm 1 Detent Lock 2A Tin Gray TH 8.4836mm × 4.8768mm × 8.4328mm
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292206-4.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet6 pages1 year ago

Farnell

Newark

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-9.69%

CAD Models

Download TE Connectivity 292206-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity292206-5
HEADER, CONN, WIRE TO BOARD, PCB PLUG,5 CONT, THRU-HOLE, MINI CT SERIES,28-26 AWG
TE Connectivity292206-3
HEADER, CONN, WIRE TO BOARD, PCB PLUG,3 CONT, THRU-HOLE, MINI CT SERIES,28-26 AWG
TE Connectivity292207-3
HEADER, CONN, WIRE TO BOARD, PCB PLUG,3 CONT, THRU-HOLE, MINI CT SERIES,28-26 AWG
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 4 Circuits, Tin (Sn) Plating
Picoflex PF-50 Header, Vertical, Low Profile, with PCB Pegs, 4 Circuits, Tin (Sn) Plating, Tube Packaging
Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray

Descriptions

Descriptions of TE Connectivity 292206-4 provided by its distributors.

4-Pin Header 1.5mm 1 Detent Lock 2A Tin Gray TH 8.4836mm × 4.8768mm × 8.4328mm
HEADER, CONN, WIRE TO BOARD, PCB PLUG,4 CONT, THRU-HOLE, MINI CT SERIES,28-26 AWG
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
MINI CT SGL DIP H 4P NAT; Pitch Spacing:1.5mm; No. of Contacts:4Contacts; Gender:Header; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (27-Jun-2018)
MINI CT SGL DIP H 4P NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 1.5 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292206-4 | Internal Number: 292206-4 | 1.5 mm | TE Connectivity | AMP Mini CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292206-4 .