TE Connectivity 292175-9

Conn Shrouded Header HDR 9 POS 2mm Solder ST SMD Embossed T/R
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292175-9.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Master Electronics

Future Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.89%

CAD Models

Download TE Connectivity 292175-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-01-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-292173-9
Conn Shrouded Header (4 Sides) HDR 9 POS 2mm Solder RA SMD Tape and Box
TE Connectivity / AMP292175-7
Conn Shrouded Header HDR 7 POS 2mm Solder RA SMD Emboss on Reel
TE Connectivity292172-9
Ct Post Hdr Assy 9P In-Tube Bl Rohs Compliant: Yes |Amp Te Connectivity 292172-9
TE Connectivity2-292173-8
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry SMD Tape and Box
TE Connectivity1-292173-8
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry SMD T/R
TE Connectivity292173-8
Conn Shrouded Header HDR 8 POS 2mm Solder RA SMD Embossed T/R

Descriptions

Descriptions of TE Connectivity 292175-9 provided by its distributors.

Conn Shrouded Header HDR 9 POS 2mm Solder ST SMD Embossed T/R
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, 9POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:9Contacts; Gender:Header; Product Range:AMP CT Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2019)
CT BOX HDR V SMT 9P O/TAPE NAT PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 9 Centerline (Pitch): 2 mm PCB Mount Header Vertical Wire-to-Board 9 | Amp Common Terminator Header | Part Number: 292175-9 | Internal Number: 292175-9 | 2 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292175-9 .