Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 292173-8

Conn Shrouded Header HDR 8 POS 2mm Solder RA SMD Embossed T/R
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 292173-8.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Farnell

Factory Futures

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-25.52%

CAD Models

Download TE Connectivity 292173-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-04-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-292173-8
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry SMD Tape and Box
TE Connectivity1-292173-8
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Side Entry SMD T/R
TE Connectivity292173-6
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder RA Side Entry SMD Box
TE Connectivity292228-8
Rectangular Mini CT RoHS Compliant COMMERCIAL Connector Header 30Cycles UL94V-0 24AWG 30mOhm
8-Pin 2mm Header, Latch Holder 4A Tin Gray SMD P=2mm 27.18mm × 17.8mm × 9.94mm
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA SMD Mini 50™ Automotive T/R

Descriptions

Descriptions of TE Connectivity 292173-8 provided by its distributors.

Conn Shrouded Header HDR 8 POS 2mm Solder RA SMD Embossed T/R
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator
AMP CT 8 Position SMT Single Row Right Angle Wire to Board Shrouded Header
8pin 2mm 1 Detent Lock,Header 4A tin Black SMD mount 17.8mm*9mm*5.7912mm
AMP CT SERIES,2MM PITCH 8 WAY 1 ROW RIGHT ANGLE PCB HEADER, SOLDER TERM,2A
CT BOX HDR H SMT 8P O/TAPE BLA
CONN HDR, AMP - TE CONNECTIVITY 292173-8;
CONN HEADER 8POS R/A 2MM SMD TIN
Headers&Wire Housings HDR 8 POS BLK SMT
CONNECTOR, HEADER, 8POS, 1ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:8Contacts; Gender:Header; Product Range:AMP CT Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass; SVHC:No SVHC (15-Jan-2019)
CT BOX HDR H SMT 8P O/TAPE BLA PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 292173-8 | Internal Number: 292173-8 | 2 mm | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 292173-8 .