TE Connectivity 281696-6

Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Blue Insulator
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 281696-6.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Sager Electronics

TE Connectivity

Master Electronics

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-31
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity87220-6
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-HoleCarton
TE Connectivity281695-6
Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Loose Piece
TE Connectivity4-103327-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity103741-6
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Carton
TE Connectivity104346-4
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Automotive Carton
TE Connectivity / AMP103747-6
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Automotive Carton

Descriptions

Descriptions of TE Connectivity 281696-6 provided by its distributors.

Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Blue Insulator
Conn Shrouded Header (2 Sides) HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Package
CONNECTOR, HEADER, 6POS, 1ROW, 2.9MM; Pitch Spacing:2.9mm; No. of Contacts:6Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Jan-2019)
Special Order: HEADER HE13 STRAIGHT 6 P PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 6 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 6 | He13/he14 Th Header & Srst | Part Number: 281696-6 | Internal Number: 281696-6 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 281696-6 .