Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 281695-6

Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Loose Piece
$ 1.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 281695-6.

Electro Sonic

Technical Drawing1 page15 years ago

TE Connectivity

Newark

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.23%

CAD Models

Download TE Connectivity 281695-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity280372-2
STRAIGHT PCB HEADER, 6-WAY 1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity280379-1
Pin Header, Shrouded, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Right Angle
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 6 Circuits Tin (Sn) Plating
TE Connectivity826926-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity826936-6
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity / AMP103080-4
AMPMODU Mod II Non-RoHS Compliant 2006 Straight Connector Header UL94V-0 -65C~105C 3A 5.76mm

Descriptions

Descriptions of TE Connectivity 281695-6 provided by its distributors.

Conn Shrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole Loose Piece
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Blue Insulator
Connector, Header, Tht, 2.54Mm, 6Way; |Te Connectivity Amp 281695-6
Pin header, 6 pole, pitch 2.54 mm, straight, blue, 281695-6
1x6P 6P 1 2.54mm 6 Phosphor Bronze Plugin,P=2.54mm Wire To Board Connector ROHS
AMPMODU Series 6 Position 2.54 mm Single Row Through Hole Shrouded Header
SHROUDED HEADER, 6 WAY 1 ROW, STRAIGHT, AMPMODU HE14 SERIES
Headers & Wire Housings HEADER VERT 6 POS HE14
TE Connectivity 2.54mm Pitch 6-Pin Single Row Header, Wire-to-Board Connector, AMPMODU HE14 Series, Right Angle, TH
CONNECTOR, HEADER, THT, 2.54MM, 6WAY; Pitch Spacing: 2.54mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: AMPMODU HE14 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plate
HEADER HE14 STRAIGHT 6 P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | He13/he14 Th Header & Srst | Part Number: 281695-6 | Internal Number: 281695-6 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2816956