Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 23ESA102MMF50NF

Linear Carbon Film Potentiometer W/ 6.35MM Dia.shaft, 1 Kohm, +/-20%, 0.4W, Pmnt
$ 4.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 23ESA102MMF50NF.

Farnell

Datasheet3 pages15 years ago

TE Connectivity

Sager Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-5.22%

CAD Models

Download TE Connectivity 23ESA102MMF50NF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Potentiometer, Conductive Plastic, 1W, 1000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 1W, 1000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 0.5W, 1000ohm, 20% +/-Tol, 1000ppm/Cel, 6350
TT ElectronicsP170N2-QC25BR1K
Potentiometer, Conductive Plastic, 0.1W, 1000ohm, 20% +/-Tol, 1 Turn(s)
TT ElectronicsP110KV1-1F25BR1K
Potentiometer, Conductive Plastic, 0.05W, 1000ohm, 20% +/-Tol, 1 Turn(s)
Potentiometer, Cermet, 0.5W, 1000ohm, 22.4V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
TE Connectivity23ESA102MMF50NF
LINEAR CARBON FILM POTENTIOMETER W/ 6.35MM DIA.SHAFT,1KOHM,+/-20%,0.4W, PMNT
TT ElectronicsP230-3FA25BR1K
Potentiometer, Conductive Plastic, 0.5W, 1000ohm, 20% +/-Tol, 1 Turn(s)
TE Connectivity23ESB102MMF50NF
POTENTIOMETER CARBON LOGORITHMIC TAPER ROTARY 1 KOHMS POWER 0.2W TYPE 23 SERIES
Potentiometer, Conductive Plastic, 0.5W, 1000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of TE Connectivity 23ESA102MMF50NF provided by its distributors.

LINEAR CARBON FILM POTENTIOMETER W/ 6.35MM DIA.SHAFT,1KOHM,+/-20%,0.4W, PMNT
TE CONNECTIVITY / CITEC 23ESA102MMF50NF Rotary Potentiometer, Spindle Operated, 1 kohm, 400 mW,20%, 23ESA Series, 1 Turns, Linear
POTENTIOMETER, LIN 1K; Track Resistance:1kohm; No. of Turns:1Turns; Taper:Linear; Power Rating:400mW; Resistance Tolerance:± 20%; Product
Special Order: 23E 1KA 6.35X50FL B7 CAT Resistance Value: 1K Ω Element Type: Carbon Film Passive Component Tolerance: 20 % Power Rating: .4 W Product Terminates To: Wire Potentiometer | 1K Ω Carbon Film 20 % .4 W | Part Number: 23ESA102MMF50NF | Internal Number: 1623757-2 | TE Connectivity | Citec

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623757-2
  • 23 ESA 102 MMF 50NF