Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay P10XXAI102KB30

Potentiometer, Cermet, 0.5W, 1000ohm, 22.4V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
$ 9.558
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay P10XXAI102KB30.

IHS

Datasheet5 pages6 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-32.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

In a Tube of 50, 1kO Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns 3362 Series
Cermet trimmer potentiometer, 1 kΩ, 0.5 W, THT, on top, 3386P-1-102LF
Cermet Not Linear TRIMMER Trimmer Potentiometer ±10% 280deg 500mW 85C
TT Electronics72PR1KLF
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 72PR1KLF
TT Electronics82PR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
TT Electronics72XR1KLF
Trimmer Single Turn Cermet Side Adjust; |Tt Electronics/bi Technologies 72XR1KLF

Descriptions

Descriptions of Vishay P10XXAI102KB30 provided by its distributors.

Potentiometer, Cermet, 0.5W, 1000ohm, 22.4V, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Res Cermet POT 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3mm (25.2 X 9.6 X 9.7mm) Pin Panel Mount/Through Hole Bulk
VISHAY SFERNICE P10XXAI102KB30 Rotary Potentiometer, Cermet, P10XX Series, 1 kohm, Linear, 1, 500 mW, Panel
1KΩ ±10% 500mW ±150ppm/℃ 22.4V 3820 Through hole mounting,panel mount 25.2mm*9.7mm*9.7mm
POTENTIOMETER, 1K; Track Resistance:1kohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 10%; Voltage Rating:22.4V; Power Rating:500mW; Potentiometer Mounting:Panel; No. of Gangs:1; Adjustment Type:Side; External Depth:9.7mm; External Width:9.6mm; Lead Diameter:0.5mm; Mounting Type:Through Hole; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Cermet; Series:P10; Shaft Length - Metric:20mm; Temperature Coefficient:± 150ppm/°C; Termination Type:Solder

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric