TE Connectivity 234171-1

Crimp Tool, Hand, AMP Dynamic D-5000 Series M Type 12-10AWG Contacts
$ 2,103.567
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 234171-1.

IHS

Datasheet3 pages1 year ago

JRH Electronics

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity2-35109-1
Ring Terminal, #10 Stud Size, 10 AWG, 300 V, Nylon Insulated, Yellow
TE Connectivity2-320568-1
CONN RING CIRC 10-12AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
TE Connectivity324052
Ring Tongue Terminal; Closed Barrel; Insulation Support; 4AWG
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 8 (M4), Length 27.71mm
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 3/8" (M9), Length 34.59mm
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 5/16" (M8), Length 31.95mm

Descriptions

Descriptions of TE Connectivity 234171-1 provided by its distributors.

Crimp Tool, Hand, AMP Dynamic D-5000 Series M Type 12-10AWG Contacts
Yellow Vinyl Free Hanging Female (Tool Type) 33.7058mm 10AWG
Ring Tongue Terminal 10-12AWG Copper Yellow 33.71mm Tin T/R
Plasti-Grip Vinyl Terminals TERMINAL R 12-10 1/4
TOOL HAND CRIMPER 10-12AWG SIDE
CERTI-CRIMP HAND TOOLS;HHHT DYNAMIC D5-M CONTACT
Ring and Spade Tongue Terminals
234171-1, TE CONNECTIVITY/AMP BRAND
CONN RING 10-12 AWG #1/4 YEL P-G
HHHT DYNAMIC D-5 M 12-10 ASSY Tool Grade: Premium Crimp Tooling Ratchet Configuration: Not Releasable, Not Adjustable Die Sets Type: Fixed In Tool Specification Type: TE Product Specification (114-) TE Certification: Yes – Certificate Included Premium Crimp Tooling Not Releasable, Not Adjustable Fixed" Tool | Hand Crimping Tool | Part Number: 234171-1 | Internal Number: 234171-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-34171-1