TE Connectivity 2301997-7

Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 1GB LED 2X1
$ 15.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2301997-7.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

Master Electronics

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+170%

CAD Models

Download TE Connectivity 2301997-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-01-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-2301994-1
Modular Conn/Ethernet Conn 1GB LED 1X1 INV (LOW)
TE Connectivity6-2301994-1
Modular Connectors / Ethernet Connectors 1GB LED 1X1 INV (LOW)
TE Connectivity1-2301994-0
CONNECTOR, MODULAR, 8-POSITION, CAT6, RJ45 JACK, SHIELDED, INDUSTRIAL SERIES
TE Connectivity6-2301994-2
Modular Connectors / Ethernet Connectors 1GB LED 1X1 3.55mm plug
TE Connectivity6-2301994-0
Modular Conn/Ethernet Conn 1Gb Led 1X1 3.62Mm |Te Connectivity Amp 6-2301994-0
TE Connectivity2301994-2
Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 10/100 LED 1X1 INV.

Descriptions

Descriptions of TE Connectivity 2301997-7 provided by its distributors.

Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 1GB LED 2X1
Conn RJ45 Receptacle 16 POS Solder RA Through Hole 28 Terminal Dual Port Tray
RJ45 CONNECTOR, R/A JACK, 2PORT, TH; Available until stocks are exhausted
Rj45 Connector, Jack, 8P8C, 2Port, Th; Modular Connector Type:Modular Jack; Port Configuration:2 X 1 (Stacked); No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat6; Ip Rating:-; Connector Mounting:Through Hole Mountrohs Compliant: Yes |Amp Te Connectivity 2301997-7
RJ45 JACK INT.MAG. 1GB LED 2X1 Modular Jack & Plug Interface Type: RJ45 with Integrated Magnetics Port Configuration: Multiple Ports Port Matrix Configuration: 2 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 with Integrated Magnetics Multiple Ports 2 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 2301997-7 | Internal Number: 2301997-7 | TE Connectivity | Industrial RJ45 Mag Jack

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty