Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-2301994-1

Modular Conn/Ethernet Conn 1GB LED 1X1 INV (LOW)
$ 9.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2301994-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

ShanghaiCT

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-99.92%

CAD Models

Download TE Connectivity 1-2301994-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.86
$ 7.169
Stock
137,429
354,426
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
8
8
Mount
-
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Gold
Housing Material
Polymer
Thermoplastic
Contact Material
-
Bronze
Color
Black
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-12-01
Lifecycle StatusProduction (Last Updated: 11 months ago)
LTB Date2027-09-30
LTD Date2027-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Related Parts

TE Connectivity2301994-2
Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 10/100 LED 1X1 INV.
TE Connectivity5-2301994-2
Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 10/100 LED 1X1 INV.
TE Connectivity6-2301994-1
CONN JACK 1PORT 1000 BASE-T PCB / 1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX
TE Connectivity6-2301994-2
Modular Connectors / Ethernet Connectors 1GB LED 1X1 3.55mm plug
TE Connectivity6-2301994-0
Modular Conn/Ethernet Conn 1Gb Led 1X1 3; |Te Connectivity Amp 6-2301994-0
TE Connectivity2301997-5
Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 10/100 LED 2X1

Descriptions

Descriptions of TE Connectivity 1-2301994-1 provided by its distributors.

Modular Conn/Ethernet Conn 1GB LED 1X1 INV (LOW)
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5e T/R
Rj45 Connector, Jack, 8P8C, 1Port, Th; |Amp Te Connectivity 1-2301994-1
Tyco RJ45interface 1-2301994series, Mother seatRJ45 Connector, Printed circuit board mounting type, 8road1 x 1mouth, Cat6
RJ45 CONNECTOR, JACK, 8P8C, 1PORT, TH; M; RJ45 CONNECTOR, JACK, 8P8C, 1PORT, TH; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat6; IP Rating:-; Connector Mounting:Through Hole Mount
RJ45 JACK INT.MAG. 1GB LED 1X1 INV (LOW) Modular Jack & Plug Interface Type: RJ45 with Integrated Magnetics Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jack Latch Orientation: Inverted - Latch Up Status Indicator Type: LED RJ45 with Integrated Magnetics Single Port 1 x 1 Inverted - Latch Up | Rj45 Connector | Part Number: 1-2301994-1 | Internal Number: 1-2301994-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty