TE Connectivity 2301994-3

Modular Conn/Ethernet Conn 10/100 1X1 INV. 3.00mm
$ 5.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2301994-3.

JRH Electronics

Datasheet3 pages1 year ago

Master Electronics

ShanghaiCT

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-7.14%

CAD Models

Download TE Connectivity 2301994-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-12-09
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Modular Connectors / Ethernet Connectors Vert Smt 8/8 Rj45 Small Panel Cutout
TE Connectivity2301994-4
Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 10/100 1X1
TE Connectivity2301994-1
CONNECTOR, MODULAR, RJ45, CAT 5, THROUGH HOLE, 8-POSITION, INDUSTRIAL SERIES
TE Connectivity2301994-7
Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 1GB 1X1 3.62mm plug
TE Connectivity2301994-6
Modular Connectors / Ethernet Connectors RJ45 JACK INT.MAG. 1GB 1X1 3.55mm plug
TE Connectivity1-2301994-1
Modular Conn/Ethernet Conn 1GB LED 1X1 INV (LOW)

Descriptions

Descriptions of TE Connectivity 2301994-3 provided by its distributors.

Modular Conn/Ethernet Conn 10/100 1X1 INV. 3.00mm
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 T/R
RJ45 JACK INT.MAG. 10/100 1X1 INV. Modular Jack & Plug Interface Type: RJ45 with Integrated Magnetics Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard RJ45 with Integrated Magnetics Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 2301994-3 | Internal Number: 2301994-3 | TE Connectivity
RJ45 CONNECTOR, JACK, 8P8C, 1PORT, TH; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 (Port); No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat5; IP Rating:-; Connector Mounting:Through Hole Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty