TE Connectivity 2298107-2

Dynamic D-3 Fmlb Rec Cont Au0.38 M Size Rohs Compliant: Yes |Amp Te Connectivity 2298107-2
$ 0.444
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2298107-2.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
-16.72%

Supply Chain

Introduction Date2018-05-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-480708-0
Rectangular Power Connector, 12 Contact(S), Female, Crimp Terminal, Plug
TE Connectivity1-480709-0
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-794954-2
Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Receptacle
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 12 Contact(s), Male or Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 2298107-2 provided by its distributors.

Dynamic D-3 Fmlb Rec Cont Au0.38 M Size Rohs Compliant: Yes |Amp Te Connectivity 2298107-2
DYNAMIC D-3 FMLB REC CONT AU0.38 M SIZE
Contact SKT Crimp ST Cable Mount 20-24AWG
CONTACT, SOCKET, 24-20AWG, CRIMP;
CONN SOCKET 20-24AWG CRIMP GOLD
The Dynamic 3000 contact tabs and receptacles are designed with a maximum 15A contact current rating, 28 - 14 wire size, and available with gold or tin plating. Used for power circuit application.
DYNAMIC D-3 FMLB REC CONT AU0.38 M SIZE Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Size: 24 – 20 AWG Wire Size: .2 – .6 mm² Product Terminates To: Wire & Cable Gold (Au) Receptacle 24 – 20 AWG .2 – .6 mm² | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 2298107-2 | Internal Number: 2298107-2 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty