TE Connectivity 2293255-1

Quick Disconnect Terminal 15-20AWG Brass F 15mm Tin Reel/Strip Automotive
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2293255-1.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

JRH Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-32.97%

CAD Models

Download TE Connectivity 2293255-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2017-01-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity62572-1
Uninsulated flat plug sleeve, 2.8 x 0.81 mm, 0.51 to 1.31 mm², AWG 20 to 16, brass, 62572-1
TE Connectivity160173-2
.110 SERIES FASTIN-FASTON RECEPTACLE WITH INSULATION SUPPORT Push-On Terminal, 0.51mm2
TE Connectivity160366-2
Quick Disconnect Terminal 20-22AWG Brass F 14.5mm Tin Reel/Strip
TE Connectivity735222-1
Quick Disconnect Terminal 13-17AWG Brass RCP 17.1mm T/R
TE Connectivity / AMP61530-1
Quick Disconnect Terminal 18-22AWG Brass RCP 11.68mm Pre-Tin T/R

Descriptions

Descriptions of TE Connectivity 2293255-1 provided by its distributors.

Quick Disconnect Terminal 15-20AWG Brass F 15mm Tin Reel/Strip Automotive
TE Connectivity 2293255-1 FASTON Terminals Female Unshrouded 0.5-1.5MM2
TE Connectivity , FASTON .187, , 4.8 x 0.8mm, 1.5mm
FASTON 187 REC 0.5-1.5MM2 TPBR
TE Connectivity 2293255-1 スペードコネクタ
FEMALE QUICK DISCONNECT, 20-16AWG;
CONN QC RCPT 16-20AWG .187 CRIMP
Female Disconnect, 4.75Mm, 20-16Awg; Product Range:Faston 187 Series; Terminal Type:Female Quick Disconnect; Tab Size - Metric:4.75Mm X 0.51Mm; Tab Size - Imperial:0.187" X 0.02"; Wire Size Awg Min:20Awg; Wire Size Awg Max:16Awg; Rohs Compliant: Yes |Te Connectivity 2293255-1
FASTON 187 REC 0.5-1.5MM2 TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 20 – 15 AWG Wire Size: .51 – 1.65 mm² Mating Tab Width: 4.75 mm Receptacle Uninsulated 20 – 15 AWG .51 – 1.65 mm² | Quick Disconnect | Part Number: 2293255-1 | Internal Number: 2293255-1 | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty