TE Connectivity 160366-2

Quick Disconnect Terminal 20-22AWG Brass F 14.5mm Tin Reel/Strip
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 160366-2.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

TE Connectivity

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+40.82%

CAD Models

Download TE Connectivity 160366-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2005-09-02
Lifecycle StatusProduction (Last Updated: 5 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 hours ago)

Related Parts

TE Connectivity160173-2
TE Connectivity Faston Terminal, .110 Series, Receptacle, 2.79 x 0.79mm Tab, Max Wire 0.6mm²
TE Connectivity63241-1
Uninsulated flat plug sleeve, 2.8 x 0.51 mm, 0.32 to 0.82 mm², AWG 22 to 18, brass, 63241-1
TE Connectivity2-520184-2
Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
TE Connectivity / AMP521838-2
Quick Disconnect Terminal 16-20AWG Brass Natural F 27.55mm Pre-Tin Reel/Strip
TE Connectivity521998-2
Quick Disconnect Terminal 14-18AWG Brass White RCP 34.79mm Tin T/R
TE Connectivity735222-1
Quick Disconnect Terminal 13-17AWG Brass RCP 17.1mm T/R

Descriptions

Descriptions of TE Connectivity 160366-2 provided by its distributors.

Quick Disconnect Terminal 20-22AWG Brass F 14.5mm Tin Reel/Strip
TE Connectivity Fastin-Faston .110 Series Receptacle Terminal, 2.79 x 0.51mm Tab, Max Wire 0.6mm²
Multiple Circuit Housings with Tabs & Receptacles Including FASTIN-FASTON
FASTIN-FASTON .110 SERIES CRIMP RECEPTACLE,2.79X0.51MM,22 TO 20 AWG, TIN PLATED
FEMALE DISCONNECT, 2.8MM, 22-20AWG; Available until stocks are exhausted
160366-2, TE Connectivity / AMP Brand
Terminals RECPT 2.79 x 0.51 mm
FF 110 SR. REC 22-20AWG TPBR Quick Disconnect Terminal Type: Receptacle Insulation Option: Uninsulated Wire Size: 22 – 20 AWG Wire Size: .32 – .51 mm² Mating Tab Width: 2.8 mm Receptacle Uninsulated 22 – 20 AWG .32 – .51 mm² | Quick Disconnect | Part Number: 160366-2 | Internal Number: 160366-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty