TE Connectivity 2270024-1

Solar Connectors / Photovoltaic Connectors PIN CONNECTOR KIT PV4-SM*
$ 2.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2270024-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-84.11%

CAD Models

Download TE Connectivity 2270024-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2018-09-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1971857-2
Solar Connectors / Photovoltaic Connectors PV4 Pin Contact 4-6mm (12-10 AWG)
TE Connectivity1971857-3
Solar Connectors / Photovoltaic Connectors PV4 Pin Contact 4-6mm (12-10 AWG) LP
Amphenol SolarH4CMM4DM
CONNECTOR, SOLAR / PHOTOVOLTAIC HELIOS 12GA MACHINED CONTACTS
Amphenol IndustrialH4CMC4DI
Photovoltaic / Solar Connector, Female Cable Coupler, Minus, Cable Mount, IP68, 12 AWG, 45 A
Amphenol IndustrialUTXCMA4AM
CONNECTOR, SOLAR, PHOTOVOLTAIC, MALE UTX CC 4SQMM/12AWG 6SQMM/10AWG CNT INCL
Amphenol IndustrialH4CMC4DIS
HELIOS H4 SOLAR CONNECTOR, CABLE PLUG,12-10 AWG, HELIOS H4,STAMPED CONTACT

Descriptions

Descriptions of TE Connectivity 2270024-1 provided by its distributors.

Solar Connectors / Photovoltaic Connectors PIN CONNECTOR KIT PV4-SM*
TE Connectivity 2270024-1 Solar Connector Kit Male Shrouded Photovoltaic Con.
PIN CONNECTOR KIT, WIRE MOUNT, CRIMP, IP68, 12AWG, 20A, COPPER, PV4-S SERIES
PIN CONNECTOR KITS, PV4-S1M Solar Connector Type: Cable Coupler Solar Connector Style: Plug Contact Base Material: Copper Alloy Solar Connector & Adapter Keying: Minus Wire Size: 12 AWG Cable Coupler Plug Copper Alloy Minus | Solarlok Pv4-S Dc Crimp Connector | Part Number: 2270024-1 | Internal Number: 2270024-1 | 12 AWG | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty