TE Connectivity 2267075-1

Pushbutton switch, 1 pole, black, unlit , 0.4 A/20 V, IP67, 2267075-1
$ 2.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2267075-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Farnell

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-0.69%

CAD Models

Download TE Connectivity 2267075-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

C&K ComponentsKS11R22CBD
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
APEM9533CD
SWITCH PUSH SPST-NO 0.1A 30V / Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Contact PC Pins Panel Mount/Through Hole
C&K ComponentsKS11R21CBD
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
C&K ComponentsKS11R23CBD
Switch Key OFF Mom SPST 20VAC 20VDC 0.4VA PC Pins Thru-Hole Bulk
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, ROUND FLUSH BLACK PLUNGER, GOLD,1A,30VDC, SOLDER

Descriptions

Descriptions of TE Connectivity 2267075-1 provided by its distributors.

Pushbutton switch, 1 pole, black, unlit , 0.4 A/20 V, IP67, 2267075-1
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA MomentaryContact Thru-Hole PC Pins Loose
PB SWITCH, SPST, 0.4VA, 20V, TH; Switch Operation:Off-(On); Contact Configuration:SPST; Contact Voltage AC Nom:20V; Contact Voltage DC Nom:20V; Contact Current Max:-; Switch Terminals:PC Pin; Product Range:-; SVHC:Lead (
Pushbutton Switch, Spst, 20V; Contacto, Configuración:Spst; Interruptor, Operación:Apagado-(Encendido); Contacto, Tensión Ac Nom:20V; Contacto, Tensión Dc Nom:20V; Contacto, Intensidad Max:-; Rango De Producto:- |Alcoswitch Te Connectivity PMS9P1B08M2RE
PMS9P1B08M2RE Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Extended Bushing Style: Unthreaded General Purpose Push Button Switch Single Pole - Single Throw Extended | Pushbutton Switch | Part Number: 2267075-1 | Internal Number: 2267075-1 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2267075-1 .
  • PMS9P1B08M2RE