APEM 9533CD

SWITCH PUSH SPST-NO 0.1A 30V / Pushbutton Switch SPST-NO Standard Panel Mount, Rear
$ 3.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM 9533CD.

IHS

Datasheet8 pages13 years ago

TME

Master Electronics

Factory Futures

Newark

Inventory History

3 month trend:
-3.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

APEM9532CD
Switch Push Button N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded
SWITCH, P/B, SEALED, SPST-NO, OFF-MOM, ROUND FLUSH BLACK PLUNGER, GOLD,1A,30VDC, SOLDER
NKK SwitchesGB215AP
SWITCH, ULTRA-THIN P/B, SPST, OFF-(ON),NO CAP,0.4VA,28VAC/DC, STR PC TERMINAL
NKK SwitchesAB11AP-FA
SWITCH, SEALED, P/B, SPST, OFF-(ON),STRAIGHT PC TERMINAL, BLACK CAP,0.4A,28VAC/DC
NKK SwitchesGB215AH-A
Rectangular Pushbutton Switch, SPST-NO, 50000 Cycles, 28V, TH, 8.42mm L × 3.25mm H

Descriptions

Descriptions of APEM 9533CD provided by its distributors.

SWITCH PUSH SPST-NO 0.1A 30V / Pushbutton Switch SPST-NO Standard Panel Mount, Rear
APEM 9533CD Pushbutton Switch, SPST-NO, Off-(On), 30 V, 100 mA, Solder
Switch Push Button N.O. SPST Round Plunger 0.1A 30VDC Momentary Panel Mount Solder Lug
PUSHBUTTON SWITCH, SPST-NC, ON-(ON), ROUND, BLACK, 100MA, 30VDC, SOLDER
Switch, Spst, 0.1A, 30Vdc, Solder; |APEM Inc. 9533CD
circular,Plunger Off-Mom SPST-NO circular-4.20(Dia) 30V 100000Cycles 100mA(DC) welding mounting,panel mount 6.5mm(Length)*6.5mm(height)
SWITCH, SPST, 0.1A, 30VDC, SOLDER; Switch Operation: Off-(On); Contact Configuration: SPST-NO; Contact Voltage AC Nom: -; Contact Voltage DC Nom: 30V; Contact Current Max: 100mA; Switch Terminals: Solder Lug; Product Range: 900
Contact Configuration = 1NO / Poles = 1 / Actuator Type = Plunger / Switching Function = OFF-(ON) / Contact Current = 100 mA / Contact Voltage = 30 VDC / Cut Out Size (Diameter) mm = 4.2 / Legend = None / Termination Type = Soldering Lugs / Mounting Type = Panel Mount / Switch Material = PA6T / Switch Colour = Black / Series = 9000

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc