ITT / Cannon DCMAK62SA197

Conn D-sub Hd Rcpt 62POS Pnl Mnt
$ 161.375
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DCMAK62SA197.

Newark

Datasheet1 page9 years ago
Datasheet30 pages11 years ago

Farnell

Related Parts

ITT / CannonDCMAM62S
Conn High Density D-Sub SKT 62 POS 1.2mm Crimp ST Panel Mount 62 Terminal 1 Port
ITT / CannonDCMAM62SA101
Conn High Density D-Sub SKT 62 POSCrimp ST Panel Mount 62 Terminal 1 Port
ITT / CannonDCMAMY62S
Conn High Density D-Sub SKT 62 POS Crimp ST Panel Mount 62 Terminal 1 Port
AmphenolL77DD50S
Conn D-Subminiature SKT 50 POS 1.38mm Solder Cup ST Cable Mount 50 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon DCMAK62SA197 provided by its distributors.

CONN D-SUB HD RCPT 62POS PNL MNT
Hd D Sub Connector, Receptacle, 62 Position; Rango De Producto:Serie D*ma; Carcasa D Sub, Tamaño:Dc; Género:Receptáculo Eléctrico; Núm. De Contactos:62; Material Del Cuerpo Del Conector:Acero |Itt Cannon DCMAK62SA197
HD D-SUB CONNECTOR, RECEPTACLE, 62POS; No. of Contacts: 62Contacts; Gender: Receptacle; Contact Termination Type: Crimp; D Sub Shell Size: DC; Product Range: DCMA Series; Connector Body Material: Steel Body; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Mounting: Cable Mount; D Sub Connector Type: High Density

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON