TE Connectivity 2213774-6

Pushbutton Sw Av16 Spm 0.4Va Fix Ring Led Yellow |Alcoswitch Te Connectivity AV1610R524R04
$ 8.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2213774-6.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2213774-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2016-08-21
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

C&K Components1.14100.5030000
Switch, Key; SPST; N.O; Off (On); Gull Wing terminals; 0.1A 42V
C&K Components3.14001.0010000
Switch Tactile N.O. SPST Button PC Pins 0.1A 42VAC 42VDC 2VA 3N Thru-Hole Tube
C&K Components1.14001.5030000
Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 42VAC 42VDC 1VA 1000000Cycles 3.6N SMD
Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded
APEM9532CD
Switch Push Button N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
SWITCH, P/B, SPDT, ON-MOM, ROUND ACTUATOR, BRASS/GOLD, 0.1A, 30VDC, SOLDER

Descriptions

Descriptions of TE Connectivity 2213774-6 provided by its distributors.

Pushbutton Sw Av16 Spm 0.4Va Fix Ring Led Yellow |Alcoswitch Te Connectivity AV1610R524R04
Switch Push Button OFF (ON) SPST Flush Round Button 2A 36VDC Momentary Contact Panel Mount Solder Lug
Off-Mom SPST-NO -16.00(Dia) 1000000Cycles 36V 200000Cycles 2A(DC) SPDT
Special Order: AV16 SPM 0.4VA FIX RING LED YELLOW 24V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Single Pole - Single Throw Flush | Pushbutton Switch | Part Number: AV1610R524R04 | Internal Number: 2213774-6 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV1610R524R04