TE Connectivity 2213774-1

Switch, Av16 Spm 0.4Va Fix Ring Led White 12V | TE Connectivity AV1610R112R04
$ 8.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2213774-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-100%

CAD Models

Download TE Connectivity 2213774-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

C&K Components1.14100.5030000
Switch, Key; SPST; N.O; Off (On); Gull Wing terminals; 0.1A 42V
C&K Components3.14001.0010000
Switch Tactile N.O. SPST Button PC Pins 0.1A 42VAC 42VDC 2VA 3N Thru-Hole Tube
C&K Components1.14001.5030000
Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 42VAC 42VDC 1VA 1000000Cycles 3.6N SMD
Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Panel Mount-threaded
APEM9532CD
Switch Push Button N.C. SPST Round Plunger 0.1A 30VDC Momentary Contact Solder Lug Panel Mount
SWITCH, P/B, SPDT, ON-MOM, ROUND ACTUATOR, BRASS/GOLD, 0.1A, 30VDC, SOLDER

Descriptions

Descriptions of TE Connectivity 2213774-1 provided by its distributors.

Switch, Av16 Spm 0.4Va Fix Ring Led White 12V | TE Connectivity AV1610R112R04
Pushbutton Switches AV16 SPM 0.4VA FIX RNG LED WHTE 12V
SPST, 0.4A, 36VDC, Wire Terminal, Panel Mount
AV16 SPM 0.4VA FIX RING LED WHITE 12V Push Button Switch Product Type: Anti-Vandal Switch Configuration (Pole-Throw): Single Pole - Single Throw Number of Actuators: Single Actuator Profile: Flush Bushing Style: Threaded Anti-Vandal Switch Single Pole - Single Throw Flush | Pushbutton Switch | Part Number: AV1610R112R04 | Internal Number: 2213774-1 | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • AV1610R112R04