TE Connectivity 2205069-3

Cable Assembly Patch Cord 0.2m 28AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp
$ 1.987
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2205069-3.

Electro Sonic

Datasheet4 pages1 year ago

Farnell

JRH Electronics

Burklin Elektronik

TME

Inventory History

3 month trend:
-21.05%

CAD Models

Download TE Connectivity 2205069-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2022-01-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Cable Assembly 0.15m 28AWG 1.27mm 10 to 10 POS Picoflex to Picoflex F-F Picoflex® Bag
Cable Assembly Flat Ribbon 0.1m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag
TE Connectivity2205060-2
Cable Assembly Patch Cord 0.15m 28AWG Wire to Board to Wire to Board 4 to 4 POS M-M IDT-IDT
TE Connectivity2205062-1
Cable Assembly Patch Cord 0.07m 28AWG Wire to Board to Wire to Board 8 to 8 POS M-M IDT-IDT
TE Connectivity2205063-1
Cable Assembly Patch Cord 0.075m 28AWG 10POS Micro-Match to 10POS Micro-Match M-M

Descriptions

Descriptions of TE Connectivity 2205069-3 provided by its distributors.

Cable Assembly Patch Cord 0.2m 28AWG Wire to Board to Wire to Board 6 to 6 POS M-M Crimp-Crimp
Connecting line, 200 mm, plug angled to plugangled, 0.081 mm², AWG 28, 2205069-3
Ribbon Cables / IDC Cables 6 POS Length 200mm Micro-Match MOW-PB
TE CONNECTIVITY 2205069-3 Ribbon Cable, Micro-Match Plug, Micro-Match Board Connector, 6 Ways, 7.87 ", 200 mm, 1.27 mm
CABLE ASSEMBLY HEADER WTB 6POS
Telecom and Datacom Connector, 6 Contact(s)
TE Connectivity , Micro-MaTch , 6 , 28 AWG
RIBBON CABLE, MOW PLUG-PB, 6POS, 200MM; Connector to Connector:Micro-Match Plug to Micro-Match Board Connector; No. of Positions:6Ways; Cable Length - Imperial:7.87"; Cable Length - Metric:200mm; Connector Pitch:1.27mm; Cable Pitch:1.27mm; Product Range:-; SVHC:No SVHC (07-Jul-2017); Connector Type A:Micro-Match Plug; Connector Type B:Micro-Match Board Connector
CA MICRO-MATCH MOW-PB 6POS Cable Assembly Type: MICRO-MATCH MOW to MICRO-MATCH Cable Assembly Length: .656 ft Cable Assembly Length: .2 m Cable Color: Gray Equalized: No MICRO-MATCH MOW to MICRO-MATCH .656 ft .2 m Gray | Micro-Match Std Pb To Mow Cable Assy | Part Number: 2205069-3 | Internal Number: 2205069-3 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2205069-3..