TE Connectivity 2205060-1

Cable Assembly PatchCord 0.07m 28AWG Wire to Board to Wire to Board 4 to 4 POS M-M IDT-IDT
$ 3.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2205060-1.

Electro Sonic

Datasheet4 pages1 year ago

Farnell

TE Connectivity

Burklin Elektronik

TME

Inventory History

3 month trend:
-42.75%

Supply Chain

Introduction Date2015-10-13
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length
Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
TE Connectivity2205064-2
Cable Assembly Patch Cord 0.15m 28AWG 12POS Rectangular to 12POS Rectangular M-M
TE Connectivity2205060-2
Cable Assembly Patch Cord 0.15m 28AWG Wire to Board to Wire to Board 4 to 4 POS M-M IDT-IDT
TE Connectivity2205062-1
Cable Assembly Patch Cord 0.07m 28AWG Wire to Board to Wire to Board 8 to 8 POS M-M IDT-IDT

Descriptions

Descriptions of TE Connectivity 2205060-1 provided by its distributors.

Cable Assembly PatchCord 0.07m 28AWG Wire to Board to Wire to Board 4 to 4 POS M-M IDT-IDT
Wire And Cable, 28AWG, Communication Cable
TE CONNECTIVITY 2205060-1 Ribbon Cable, Micro-Match Plug, Micro-Match Plug, 4 Ways, 2.953 ", 75 mm, 1.27 mm
TE Connectivity 2205060-1 Micro-Match 4POS Male Shrouded Connector
Ribbon Cables / IDC Cables 4 POS Length 75mm Micro-Match MOW-MOW
CABLE ASSEMBLY HEADER WTW 4POS
TE Connectivity , Micro-MaTch , 4 , 28 AWG
Pluggable I/O CA MICRO-MATCH MOW-MOW 4P
Ribbon Cable, Mow Plug, 4Pos, 75Mm; Connector To Connector:Micro-Match Plug To Micro-Match Plug; No. Of Positions:4Positions; Cable Length - Imperial:2.953"; Cable Length - Metric:75Mm; Connector Pitch:1.27Mm; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 2205060-1
CA MICRO-MATCH MOW-MOW 4POS Cable Assembly Type: MICRO-MATCH MOW to MICRO-MATCH MOW Cable Assembly Length: .075 m Cable Assembly Length: .246 ft Cable Color: Gray Equalized: Yes MICRO-MATCH MOW to MICRO-MATCH MOW .075 m .246 ft Gray | Micro-Match Std Mow To Mow Cable Assy | Part Number: 2205060-1 | Internal Number: 2205060-1 | TE Connectivity | Micro-MaTch

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty