TE Connectivity 2204585-3

Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, Plug
$ 4.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2204585-3.

Newark

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Master Electronics

ShanghaiCT

Burklin Elektronik

Inventory History

3 month trend:
-3.06%

CAD Models

Download TE Connectivity 2204585-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-01-09
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2204581-2
Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, Receptacle
TE Connectivity2204529-2
Power Connector Rectangular PL 3 POS 4.4mm/5.7 35A Solder Through Hole
TE Connectivity2204585-1
Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, Receptacle
Conn Eurostyle Terminal Block HDR 3 POS 5.08mm Screw ST Cable Mount 18A/Contact Eurostyle™
Conn Power F 3 POS 5mm IDT RA Cable Mount 3 Terminal 1 Port Tray
Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal, Plug

Descriptions

Descriptions of TE Connectivity 2204585-3 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 3Power POS 5.7mm Press Fit ST Thru-Hole T/R
Heavy Duty Power Connectors 3P VERT HEADER PRESS-FIT,STD
ELCON MINI 3P VERT HEADER,PRESS-FIT,STD
Pin header, 3 pole, pitch 5.7 mm, straight, black, 2204585-3
TE Connectivity 5.7mm3p, ELCON Mini
ELCON MINI 3P VERT HEADERPRESS-FITSTD
Conn, Header, 3Pos, 1Row, Press Fit; Pitch Spacing:-; No. Of Contacts:3Contacts; Gender:header; Product Range:elcon Mini Series; Contact Termination Type:press Fit; No. Of Rows:1Rows; Contact Plating:silver Plated Contacts Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty