TE Connectivity 2204581-2

Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, Receptacle
$ 4.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2204581-2.

IHS

Datasheet4 pages1 year ago

Master Electronics

Future Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+43.75%

CAD Models

Download TE Connectivity 2204581-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-09-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2204529-2
Power Connector Rectangular PL 3 POS 4.4mm/5.7 35A Solder Through Hole
TE Connectivity2204585-1
Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, Receptacle
TE Connectivity2204529-1
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
Conn Eurostyle Terminal Block HDR 3 POS 5.08mm Screw ST Cable Mount 18A/Contact Eurostyle™
Conn Power F 3 POS 5mm IDT RA Cable Mount 3 Terminal 1 Port Tray
Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal, Plug

Descriptions

Descriptions of TE Connectivity 2204581-2 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, Receptacle
Power Connector Rectangular PL 3 POS 4.4mm/5.7 35A Solder Through Hole
CONN, HEADER, R/A, 3POS, 1ROW, PRESS FIT; No. of Contacts:3Contacts; Product Range:ELCON Mini Series; Contact Termination Type:Press Fit; Pitch Spacing:4.4mm; Gender:Header; Contact Gender:Pin; Contact Material:Copper Alloy
ELCON MINI 3P RA HEADER,PRESS-FIT,STD PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Cable-to-Board Number of Positions: 3 Number of Rows: 1 PCB Mount Header Right Angle Cable-to-Board 3 | PCB Header & Receptacle | Part Number: 2204581-2 | Internal Number: 2204581-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty