TE Connectivity 2204529-1

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
$ 9.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2204529-1.

Farnell

Datasheet5 pages1 year ago

JRH Electronics

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+28.19%

CAD Models

Download TE Connectivity 2204529-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2204529-2
Power Connector Rectangular PL 3 POS 4.4mm/5.7 35A Solder Through Hole
TE Connectivity2204585-1
Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, Receptacle
TE Connectivity2204581-2
Rectangular Power Connector, 3 Contact(s), Male, Press Fit Terminal, Receptacle
Conn Eurostyle Terminal Block HDR 3 POS 5.08mm Screw ST Cable Mount 18A/Contact Eurostyle™
Conn Power F 3 POS 5mm IDT RA Cable Mount 3 Terminal 1 Port Tray
Rectangular Power Connector, 3 Contact(s), Female, IDC Terminal, Plug

Descriptions

Descriptions of TE Connectivity 2204529-1 provided by its distributors.

Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle
Hd Power Conn 3P Ra Header Solder, t/P |Amp Te Connectivity 2204529-1
3 Postion Male Blade Black Right Angle Connector Through Hole Header
Conn Power PL 3 POS 5.7mm Solder RA Thru-Hole 3 Terminal 1 Port T/R
Conn Shrouded Header (4 Sides) HDR 3Power POS 5.7mm Solder RA Side Entry Thru-Hole T/R
Heavy Duty Power Connectors 3P RA HEADER SOLDER,T/P
Socket header, 3 pole, pitch 5.7 mm, angled, black, 2204529-1
ELCON MINI 3P RA HEADER,SOLDER,T/P
CONN, HEADER, R/A, 3POS, 1ROW, TH; No. of Contacts:3Contacts; Product Range:ELCON Mini Series; Connector Mounting:Through Hole Mount Right Angle; Contact Termination Type:Solder; Pitch Spacing:4.4mm; Gender:Header; Contact Gender:Pin
ELCON MINI 3P RA HEADER,SOLDER,T/P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Cable-to-Board Number of Rows: 1 Centerline (Pitch): 5.7 mm PCB Mount Header Right Angle Cable-to-Board 1 | PCB Header & Receptacle | Part Number: 2204529-1 | Internal Number: 2204529-1 | 5.7 mm | TE Connectivity | ELCON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty