TE Connectivity 2204446-6

Rectangular Power Connector, 19 Contact(s), Male, Press Fit Terminal, Plug
$ 30.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2204446-6.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Sager Electronics

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-3.31%

CAD Models

Download TE Connectivity 2204446-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1743354-2
Connector Sealed Housing Receptacle 16 Position Crimp Straight Cable Mount Tray
TE Connectivity208209-2
19 Position Receptacle Housing for Male Pin Panel Mount Metrimate Connector
TE Connectivity208210-1
Socket header, 19 pole, pitch 5.08 mm, straight, black, 208210-1
Combination Line Connector, 24 Contact(s), Male, Solder Terminal, Receptacle
Telecom and Datacom Connector, 20 Contact(s), Male, Straight, Crimp Terminal, Locking, Plug
Rectangular Power Connector, 20 Contact(s), Female, Receptacle

Descriptions

Descriptions of TE Connectivity 2204446-6 provided by its distributors.

Rectangular Power Connector, 19 Contact(s), Male, Press Fit Terminal, Plug
Rectangular Power Connectors, Header, Plug, Board-to-Board, 19 Position, 4 mm / 5 mm [.196 in / .157 in] Centerline, MULTI-BEAM HD
CONNECTOR, BACKPLANE, PLUG, 19POS, 5ROW; Product Range: MULTI-BEAM HD Series; No. of Contacts: 19Contacts; Card Edge / Backplane Connector Type: Backplane; Pitch Spacing: -; Gender: Plug; Contact Termination Type: Press Fit; N
MULTI-BEAM HD R/A PLUG 10S+9P Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Board-to-Board Number of Positions: 19 Centerline (Pitch): 5 mm 4 mm Header Plug Board-to-Board 19 | Rectangular Power Connector | Part Number: 2204446-6 | Internal Number: 2204446-6 | 5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty