Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton SMS24RE4TR29

Combination Line Connector, 24 Contact(s), Male, Solder Terminal, Receptacle

$ 11.794
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton SMS24RE4TR29.

RS (Formerly Allied Electronics)

Datasheet1 page17 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-64.04%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2015-03-10
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

TE Connectivity640505-3
Conn Shrouded Header (4 Sides) HDR 24 POS 4.2mm Solder ST Thru-Hole Bag
Cable plug with integrated strain relief | Souriau-Sunbank by Eaton SMS24PDH1
TE Connectivity207444-9
Header, Latch Lock Pad 18-Pin Nylon 7.5A Tin Red TH 47.32mm × 24.23mm × 11.79mm
TE Connectivity207444-2
Conn Hdr, Amp - Te Connectivity 207444-2; |Te Connectivity Amp 207444-2
EatonSMS18P1
Cable plug without strain relief hood | Souriau-Sunbank by Eaton SMS18P1
Cable plug with integrated strain relief | Souriau-Sunbank by Eaton SMS18PDH1

Descriptions

Descriptions of Eaton SMS24RE4TR29 provided by its distributors.

Combination Line Connector, 24 Contact(s), Male, Solder Terminal, Receptacle
Straight boardmount with long PCB male contacts (Gold & Tin plating) | Souriau-Sunbank by Eaton SMS24RE4TR29
Souriau 5.08mmpitch24p6Arranging needles Wire-to-board connector, SMSseries, right angle, Through hole mounting
PLUG, PCB, QIKMATE, 24WAY; No. of Contacts: 24Contacts; Product Range: Qikmate Series; Connector Mounting: PCB Mount; Contact Termination Type: Through Hole; Pitch Spacing: 2.54mm; Gender: Plug; Contact Gender: Pin; Contact Mat

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS24RE-4TR29