TE Connectivity 2204406-5

Rectangular Power Connector, 19 Contact(s), Female, Press Fit Terminal, Receptacle
$ 36.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2204406-5.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

ShanghaiCT

Master Electronics

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-3.81%

CAD Models

Download TE Connectivity 2204406-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-09-21
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2026-12-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity / AMP1-1986711-9
Conn Terminal Block 19 POS 5mm Solder ST Thru-Hole 16A/Contact
TE Connectivity1-796641-9
Conn Terminal Block F 19 POS 5mm Screw RA Cable Mount 15A/Contact
TE Connectivity2204446-6
Rectangular Power Connector, 19 Contact(s), Male, Press Fit Terminal, Plug
Terminal Block, pcb Mount, recept,18 Contacts, pin, friction Ramp |Molex 39521-0018

Descriptions

Descriptions of TE Connectivity 2204406-5 provided by its distributors.

Rectangular Power Connector, 19 Contact(s), Female, Press Fit Terminal, Receptacle
Conn Header RCP 9Power/10Signal POS Press Fit RA Thru-Hole 154 Terminal 1 Port Box/Tray
Power To The Board R/A Rec. 10S+9P |Amp Te Connectivity 2204406-5
Socket header, 19 pole, pitch 2 mm, angled, black, 2204406-5
CONN RCPT MULTI-BEAM 19POS PCB
CONNECTOR, BACKPLANE, RCPT, 19POS, 5ROW; Product Range: MULTI-BEAM HD Series; No. of Contacts: 19Contacts; Card Edge / Backplane Connector Type: Backplane; Pitch Spacing: -; Gender: Receptacle; Contact Termination Type: Press
MULTI-BEAM HD R/A REC. 10S+9P Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Board-to-Board Number of Positions: 19 Centerline (Pitch): 2 mm 5 mm Header Receptacle Board-to-Board 19 | Rectangular Power Connector | Part Number: 2204406-5 | Internal Number: 2204406-5 | 2 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty