Panasonic ERJ6BWFR010V

Resistor Thick Film 0805 10m Ohm 1% 1/4W 300ppm/C Molded SMD Punched Carrier T/R
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ6BWFR010V.

IHS

Datasheet10 pages5 years ago

Future Electronics

RS (Formerly Allied Electronics)

Newark

Master Electronics

Inventory History

3 month trend:
+135%

CAD Models

Download Panasonic ERJ6BWFR010V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Res Metal Plate 0805 0.01 Ohm 1% 0.5W(1/2W) ±150ppm/°C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 0.01 Ohm 1% 0.33W(1/3W) ±250ppm/C Pad SMD T/R
PanasonicERJ-6LWFR009V
Res Thick Film 0805 0.009 Ohm 1% 0.5W(1/2W) 0ppm/C to 300ppm/C Pad SMD T/R Automotive
PanasonicERJ-6CWFR010V
Thick Film Chip Resistor 0805 0.5W 0.01 Ohm 1% Tolerance ±75ppm/°C Surface Mount 2-Pin Punched Carrier T/R
Yageo GroupRL0805FR-7W0R01L
Res Thick Film 0805 0.01 Ohm 1% 0.25W(1/4W) ±1500ppm/C Pad SMD Automotive T/R
Yageo GroupRL0805FR-070R01L
Res Thick Film 0805 0.01 Ohm 1% 1/8W ±1500ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Panasonic ERJ6BWFR010V provided by its distributors.

Resistor Thick Film 0805 10m Ohm 1% 1/4W 300ppm/C Molded SMD Punched Carrier T/R
Res Thick Film 0805 0.01 Ohm 1% 0.5W(1/2W) ±300ppm/C Pad SMD Automotive T/R
ERJ Series 0805 0.01 Ohm 0.5 W ±1 % ±300 ppm/°C SMT Thick Film Chip Resistor
Resistor,Thick Film,Res 0.01 Ohms,Pwr-Rtg 0.5 W,Tol 1%,SMT,0805,Cut Tape
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.01ohm, 0.0707V, 1% +/-Tol, 0,300ppm/Cel, Surface Mount, 0805
Thick Film Chip Res 0805 Low ohmic,1%
SMD Thick Film 0805 0,5W 1% 0,01R
10mΩ ±1% 500mW 0ppm/℃~300ppm/℃ 0805 SMD mount 2mm*1.25mm*750μm
Panasonic ERJ6BWFR010V - Current Sensing Chip Resistors
RESISTOR, 0805, 0R01, 1%, 0.33W; Resistance:0.01ohm; Resistance Tolerance:± 1%; Power Rating:330mW; Temperature Coefficient:± 300ppm/°C; Resistor Element Material:Thick Film; Resistor Case Style:0805; Resistor Mounting:SMD; No. of Pins:2; Operating Temperature Range:-55°C to +155°C; Package / Case:0805; Series:ERJ6B

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-6BWFR010V
  • ERJ-6BWFR010V.