ROHM PMR10EZPFU10L0

Res Metal Plate 0805 0.01 Ohm 1% 0.5W(1/2W) ±150ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM PMR10EZPFU10L0.

IHS

Datasheet10 pages3 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+46.86%

CAD Models

Download ROHM PMR10EZPFU10L0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-12-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ6BWFR010V
Resistor Thick Film 0805 10m Ohm 1% 1/4W 300ppm/C Molded SMD Punched Carrier T/R
PanasonicERJ-6CWFR010V
Thick Film Chip Resistor 0805 0.5W 0.01 Ohm 1% Tolerance ±75ppm/°C Surface Mount 2-Pin Punched Carrier T/R
Yageo GroupRL0805FR-7W0R01L
Res Thick Film 0805 0.01 Ohm 1% 0.25W(1/4W) ±1500ppm/C Pad SMD Automotive T/R
Yageo GroupRL0805FR-070R01L
Res Thick Film 0805 0.01 Ohm 1% 1/8W ±1500ppm/°C Molded SMD SMD Paper T/R
Yageo GroupPF0805FRM070R01L
Fixed Resistor, Metal Foil, 0.125W, 0.01ohm, 0.0354V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 0805
Res Thick Film 0805 0.01 Ohm 1% 0.33W(1/3W) ±250ppm/C Pad SMD T/R

Descriptions

Descriptions of ROHM PMR10EZPFU10L0 provided by its distributors.

Res Metal Plate 0805 0.01 Ohm 1% 0.5W(1/2W) ±150ppm/°C Pad SMD T/R Automotive AEC-Q200
Chip Resistor 10mΩ ±1% 500mW ±150ppm/°C 0805 SMD 2mm × 1.2mm × 430μm
Fixed Resistor, METAL PLATE, 0.5W, 0.01ohm, 1% +/-Tol, Surface Mount, 0805
PMR Series 0805 10 mOhm ±1 % 0.5 W ±150 ppm/°C Ultra Low Ohmic Current Resistor
Current Sense Res, 0R01, 1%, 500 Mw; Resistance:0.01Ohm; Product Range:Pmr Series; Resistor Case Style:0805 [2012 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Element Material:Thick Film; Temperature Coefficient:±Rohs Compliant: Yes |Rohm PMR10EZPFU10L0

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMR10EZPFU10L0.