TE Connectivity 216811-1

Modular Conn/Ethernet Conn 8P. TOOLLESS MOD J.
$ 9.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 216811-1.

IHS

Datasheet5 pages1 year ago

Master Electronics

TE Connectivity

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 216811-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5520252-4
CONN MOD JACK 8P8C R/A UNSHLD / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3
TE Connectivity216005-4
Conn Modular Jack F 8 POS 1.02mm IDT RA Panel Mount 8 Terminal 1 Port Cat 3 Box
Modular Connectors / Ethernet Connectors MDJCK 8/8 VT NO FLANGE .062
TE Connectivity2-406549-8
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Amphenol Communications SolutionsRJHSE5080
Jack Modular Connector 8p8c (RJ45, Ethernet) 90 Angle (Right) Unshielded
Amphenol Communications SolutionsMRJ5381M1
Modular Connectors / Ethernet Connectors Rcpt, RJ45 PCB Tail (2.54mm) R/A, 8 Cont

Descriptions

Descriptions of TE Connectivity 216811-1 provided by its distributors.

Modular Conn/Ethernet Conn 8P. TOOLLESS MOD J.
Conn Telephone/Telecom F 8 POS 1.02mm Crimp ST Panel Mount 8 Terminal 1 Port Cat 3 Box
RJ Connector, 8 Contact(s), Straight, Surface Mount Terminal, Jack
Socket, RJ45, 8 pole, 8P8C, Cat 3, IDC connection, PCB mounting, 216811-1
8 Position Shielded Toolless Modular Jack w/o Leds
8P. TOOLLESS MOD J., RJ45 Connectors | TE Connectivity 216811-1
Jack 8p8c (RJ45, Ethernet) 1 22mm
8P. TOOLLESS MOD J. Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 216811-1 | Internal Number: 216811-1 | Alias Number: AMP-0-0216811-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 216811-1.