
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 216546-1 | 1,000 | 1K | |||||||||
| TME | 2165461-TEC-0 | 1,000 | 1K | 1d | ||||||||
| Onlinecomponents.com | 216546-1 | 0 | 4K | Bulk | ||||||||
| Sager Electronics | 216546-1 | 0 | 16K | Tape & Reel | ||||||||
| Master Electronics | 216546-1 | 0 | 4K |
Download datasheets and manufacturer documentation for TE Connectivity 216546-1.
Download TE Connectivity 216546-1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 216546-1 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 216546-1.